Part Details for P-S12#2-M3RX-T229 by Grace Technologies Inc
Overview of P-S12#2-M3RX-T229 by Grace Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR | |
HAT2296C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 3A 42Mohm Cmfpak6 | |
HAT2292C-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 1.5A 205Mohm Cmfpak6 |
Price & Stock for P-S12#2-M3RX-T229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4909
|
Newark | Type 4 (2)R-3W-Sr Special Text |Grace Technologies P-S12#2-M3RX-T229 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$543.5100 / $667.5300 | Buy Now |