Part Details for P.BE-CPX-CMAX-CONTROL-IT by Festo
Overview of P.BE-CPX-CMAX-CONTROL-IT by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6J808R | Toshiba Electronic Devices & Storage Corporation | MOSFET, P-ch, -40 V, -7 A, 0.035 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K819R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 10 A, 0.0258 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K809R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, TSOP6F, AEC-Q101 |
Price & Stock for P.BE-CPX-CMAX-CONTROL-IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-P.BE-CPX-CMAX-CONTROL-IT-ND
|
DigiKey | DESCRIPTION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.2600 | Buy Now |