Part Details for P0351NLT by Pulse Electronics Corporation
Overview of P0351NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for P0351NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5940
|
Newark | Cmi,smt, Nl Rohs Compliant: Yes |Pulse Electronics P0351NLT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$1.6000 | Buy Now |
DISTI #
46W2135
|
Newark | Inductor, 1470Uh, Smt, 2.8A, 9.9X19.6Mm, Rated Current:2.8A, Inductance:1.47Mh, Product Range:-, Impedance:-, Common Mode Filter Case:19.56Mm X 17.02Mm X 9.91Mm, Automotive Qualification Standard:-, Dc Current Max:2.8A, Dc Current Rohs Compliant: Yes |Pulse Electronics P0351NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2293 |
|
$2.0300 / $3.4800 | Buy Now |
DISTI #
64AC9373
|
Newark | Common Mode Choke, Aec-Q200, 1.47Mh/2.8A, Rated Current:2.8A, Inductance:1.47Mh, Product Range:P-Xxxxnl Series, Impedance:-, Common Mode Filter Case:19.56Mm X 17.02Mm X 9.91Mm, Automotive Qualification Standard:Aec-Q200 Rohs Compliant: Yes |Pulse Electronics P0351NLT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
64AC9372
|
Newark | Common Mode Choke, Aec-Q200, 1.47Mh/2.8A, Rated Current:2.8A, Inductance:1.47Mh, Product Range:P-Xxxxnl Series, Impedance:-, Common Mode Filter Case:19.56Mm X 17.02Mm X 9.91Mm, Automotive Qualification Standard:Aec-Q200 Rohs Compliant: Yes |Pulse Electronics P0351NLT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9700 | Buy Now |
DISTI #
553-1936-1-ND
|
DigiKey | CMC 2.8A 2LN SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4810 / $3.0600 | Buy Now |
DISTI #
P0351NLT
|
Avnet Americas | Choke, Common Mode, 1.47 mH, 2.8 A, 19.56mm x 17.02mm x 9.91mm - Tape and Reel (Alt: P0351NLT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$1.4057 / $1.5986 | Buy Now |
DISTI #
673-P0351NLT
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 1470uH .08Ohms RoHS: Compliant | 1405 |
|
$1.5800 / $3.0600 | Buy Now |
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.4100 / $1.4900 | Buy Now |
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.4100 / $1.4900 | Buy Now |
|
Onlinecomponents.com | P0XXX SMT Toroid Common Mode Choke Series, Up To 14A RoHS: Compliant |
600 In Stock |
|
$1.4200 / $1.6600 | Buy Now |
Part Details for P0351NLT
P0351NLT CAD Models
P0351NLT Part Data Attributes
|
P0351NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0351NLT
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 2.8A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.91 mm | |
Inductance | 1470 µH | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 2.8 A | |
Screening Level | AEC-Q200 | |
Width | 17.02 mm |
Alternate Parts for P0351NLT
This table gives cross-reference parts and alternative options found for P0351NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0351NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0351T | Data Line Filter, 2 Function(s), 2.8A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0351NLT vs P0351T |