Part Details for P0410-2R2-KB by RCD Components Inc
Results Overview of P0410-2R2-KB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0410-2R2-KB Information
P0410-2R2-KB by RCD Components Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G88MP041028CREU | Amphenol Communications Solutions | Micro Power Plus, Vertical, Dual row, 3.0mm pitch, 04 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, REEL | |
| G88MP04102MEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 04 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
| G88MP041028DEU | Amphenol Communications Solutions | Micro Power Plus,Wafer 3.0mm Pitch Straight DIP,W/Block |
US Tariff Estimator: P0410-2R2-KB by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P0410-2R2-KB
P0410-2R2-KB Part Data Attributes
|
|
P0410-2R2-KB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
P0410-2R2-KB
RCD Components Inc
General Purpose Inductor, 2.2uH, 10%, 1 Element,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Tubular | |
| DC Resistance | 0.95 Ω | |
| Inductance-Nom (L) | 2.2 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 25.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.94 Mm | |
| Package Length | 9.53 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Quality Factor-Min (at L-nom) | 33 | |
| Rated Current-Max | 0.435 A | |
| Self Resonance Frequency | 135 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 7.9 Mhz | |
| Tolerance | 10% |
Alternate Parts for P0410-2R2-KB
This table gives cross-reference parts and alternative options found for P0410-2R2-KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0410-2R2-KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P0410-2R2-KBQ | RCD Components Inc | Check for Price | General Purpose Inductor, 2.2uH, 10%, 1 Element, | P0410-2R2-KB vs P0410-2R2-KBQ |
| MS18130-12 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 2.2 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | P0410-2R2-KB vs MS18130-12 |
| P0410-2R2-KTQ | RCD Components Inc | Check for Price | General Purpose Inductor, 2.2uH, 10%, 1 Element, | P0410-2R2-KB vs P0410-2R2-KTQ |
| P0410-2R2-KBW | RCD Components Inc | Check for Price | General Purpose Inductor, 2.2uH, 10%, 1 Element, ROHS COMPLIANT | P0410-2R2-KB vs P0410-2R2-KBW |