Part Details for P0582NL by Pulse Electronics Corporation
Overview of P0582NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for P0582NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1866-ND
|
DigiKey | CURR SENSE XFMR 100:1:1 35A T/H Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4328 / $4.5500 | Buy Now |
DISTI #
P0582NL
|
Avnet Americas | Current Transformer 100:1:1 3000Vrms 1.4Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR Through Hole - Trays (Alt: P0582NL) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.9813 / $2.2533 | Buy Now |
DISTI #
673-P0582NL
|
Mouser Electronics | Current Transformers THT Current Sense 19mH 1.4Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 80 Container: Tray | 0Tray |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | P058X THT Current Sense up to 36A RoHS: Compliant |
5 Partner Stock 805 On Order |
|
$2.2800 / $4.5600 | Buy Now |
|
Quest Components | 192 |
|
$2.9896 / $4.8480 | Buy Now | |
DISTI #
P0582NL
|
TTI | Current Transformers THT Current Sense 19mH 1.4Ohms pbFree: Pb-Free Min Qty: 800 Package Multiple: 80 Container: Tray | Americas - 0 |
|
$2.2400 | Buy Now |
DISTI #
P0582NL
|
Avnet Americas | Current Transformer 100:1:1 3000Vrms 1.4Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR Through Hole - Trays (Alt: P0582NL) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 29 |
|
$1.7172 / $1.8415 | Buy Now |
DISTI #
P0582NL
|
Avnet Americas | Current Transformer 100:1:1 3000Vrms 1.4Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR Through Hole - Trays (Alt: P0582NL) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.9813 / $2.2533 | Buy Now |
DISTI #
P0582NL
|
Avnet Americas | Current Transformer 100:1:1 3000Vrms 1.4Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR Through Hole - Trays (Alt: P0582NL) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 29 |
|
$1.7172 / $1.8415 | Buy Now |
Part Details for P0582NL
P0582NL CAD Models
P0582NL Part Data Attributes
|
P0582NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0582NL
Pulse Electronics Corporation
Current Sense Transformer, 35A, 100:1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Approvals | UL | |
Height | 19.05 mm | |
Length | 20.57 mm | |
Load Resistance | 100 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 35 A | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 100:1:1 | |
Width | 14.73 mm |