Part Details for P08/1212L(10) by Silver Fox
Overview of P08/1212L(10) by Silver Fox
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-1.2-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
10136647-051212LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Black Color, 5 Positions, GW Compatible, without Posts, Tray packing. | |
77317-812-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 12 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for P08/1212L(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3617-P08/1212L(10)-ND
|
DigiKey | WRAP-AROUND SELF-LAMINATING Min Qty: 1 Lead time: 1 Weeks Container: Sheet MARKETPLACE PRODUCT |
30 In Stock |
|
$169.1100 | Buy Now |