Part Details for P08/2512L(10) by Silver Fox
Overview of P08/2512L(10) by Silver Fox
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-425-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions 2.54mm (0.100in) Pitch, Right Angle | |
98432-512LF | Amphenol Communications Solutions | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P4C, Vertical, Surface Mount, without Shield, 1 Port. | |
10127819-12512LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 12 Positions, LCP, Non GW Compatible, Tray Packing. |
Price & Stock for P08/2512L(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3617-P08/2512L(10)-ND
|
DigiKey | WRAP-AROUND SELF-LAMINATING Min Qty: 1 Lead time: 1 Weeks Container: Sheet MARKETPLACE PRODUCT |
28 In Stock |
|
$169.1100 | Buy Now |