Part Details for P0805E80R0BBT by Vishay Intertechnologies
Overview of P0805E80R0BBT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805E80R0BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3222
|
Newark | P 0805 E 80R0 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0805E80R0BBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.5700 | Buy Now |
DISTI #
P0805E80R0BBT
|
Avnet Americas | Res Thin Film 0805 80Ohm 0.1% 1/5W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: P0805E80R0BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0884 / $6.4450 | Buy Now |
DISTI #
71-P0805E80R0BBT
|
Mouser Electronics | Thin Film Resistors - SMD 80ohm .1% 25ppm RoHS: Not Compliant | 204 |
|
$4.7000 / $9.0300 | Buy Now |
DISTI #
V99:2348_22939120
|
Arrow Electronics | Res Thin Film 0805 80 Ohm 0.1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2320 | Americas - 50 |
|
$4.7230 / $6.5670 | Buy Now |
DISTI #
P0805E80R0BBT
|
Avnet Americas | Res Thin Film 0805 80Ohm 0.1% 1/5W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: P0805E80R0BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0884 / $6.4450 | Buy Now |