Part Details for P0805K3302DBT by Vishay Intertechnologies
Overview of P0805K3302DBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805K3302DBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P0920
|
Newark | P 0805 K 3302 D B Tr /Waffle Pack Or Tape & Reel |Vishay P0805K3302DBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3100 / $4.2300 | Buy Now |
DISTI #
P0805K3302DBT
|
Avnet Americas | Res Thin Film 0805 33K Ohm 0.5% 1/5W ±100ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0805K3302DBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.4324 / $4.3904 | Buy Now |
DISTI #
P0805K3302DBT
|
Avnet Americas | Res Thin Film 0805 33K Ohm 0.5% 1/5W ±100ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0805K3302DBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.4324 / $4.3904 | Buy Now |
Part Details for P0805K3302DBT
P0805K3302DBT CAD Models
P0805K3302DBT Part Data Attributes:
|
P0805K3302DBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805K3302DBT
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |