Part Details for P0805Y5902LB by Vishay Intertechnologies
Overview of P0805Y5902LB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805Y5902LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 896 |
|
RFQ |
Part Details for P0805Y5902LB
P0805Y5902LB CAD Models
P0805Y5902LB Part Data Attributes
|
P0805Y5902LB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805Y5902LB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 59000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for P0805Y5902LB
This table gives cross-reference parts and alternative options found for P0805Y5902LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y5902LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Y5902LBT | Fixed Resistor, Thin Film, 0.2W, 59000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y5902LB vs P0805Y5902LBT |
P0805Y5902LBT | RES,SMT,THIN FILM,59K OHMS,150WV,.01% +/-TOL,-10,10PPM TC,0805 CASE | Vishay Sfernice | P0805Y5902LB vs P0805Y5902LBT |
P0805Y5902LNPC | Fixed Resistor, Thin Film, 0.2W, 59000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y5902LB vs P0805Y5902LNPC |
P0805Y5902LB | RESISTOR, THIN FILM, 0.2 W, 0.01 %, 10 ppm, 59000 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | P0805Y5902LB vs P0805Y5902LB |
P0805Y5902LNW | Fixed Resistor, Thin Film, 0.2W, 59000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y5902LB vs P0805Y5902LNW |
P0805Y5902LBTE | Fixed Resistor, Thin Film, 0.2W, 59000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y5902LB vs P0805Y5902LBTE |
P0805Y5902LGTE | Fixed Resistor, Thin Film, 0.2W, 59000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y5902LB vs P0805Y5902LGTE |
P0805Y5902LNTRE2 | Fixed Resistor, Thin Film, 0.2W, 59000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Vishay Intertechnologies | P0805Y5902LB vs P0805Y5902LNTRE2 |