Part Details for P082S-61F4CAR50K by TT electronics / BI Technologies
Overview of P082S-61F4CAR50K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P082S-61F4CAR50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0626
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P082S-61F4CAR50K Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
P082S-61F4CAR50K-ND
|
DigiKey | POT 50K OHM 1/40W PLASTIC LOG Min Qty: 3360 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3360 Package Multiple: 1680 Lead time: 32 Weeks | 0 |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $6.1200 | Buy Now |
DISTI #
000000000003740972
|
Sager | Potentiometers 1/20W 50K Ohms 20% 8mm SQ ROTARY POT Min Qty: 1680 | 0 |
|
$2.5500 | Buy Now |