Part Details for P082S-61F4DBR10K by TT electronics / BI Technologies
Overview of P082S-61F4DBR10K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P082S-61F4DBR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P082S-61F4DBR10K-ND
|
DigiKey | PANEL ROTARY POTENTIOMETER Min Qty: 3360 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3360 Package Multiple: 1680 Lead time: 32 Weeks | 0 |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | Potentiometer With Rotary Switch Module - 10k Ohms - ±20% - 0.05W - Linear - 2 Gangs - Flatted Shaft - M6 Bushing Thread - PC Pins - Panel Mount. RoHS: Compliant | 0 |
|
$2.1800 / $6.1200 | Buy Now |
DISTI #
000000000006478252
|
Sager | Potentiometers Min Qty: 1680 | 0 |
|
$2.5500 | Buy Now |