Part Details for P090S-02T20AR10K by TT electronics / BI Technologies
Overview of P090S-02T20AR10K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P090S-02T20AR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2595
|
Newark | Potentiometer/Tray/Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P090S-02T20AR10K Min Qty: 5760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 | Buy Now |
DISTI #
P090S-02T20AR10K-ND
|
DigiKey | POT 10K OHM 1/32W PLASTIC LOG Min Qty: 5760 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5066 | Buy Now |
|
Onlinecomponents.com | Potentiometer - Top Adjust - 10K (+/-) 20% - 30mW - Audio Taper - Knurled Shaft 20mm Long RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now |
DISTI #
000000000003350060
|
Sager | Potentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT | 0 |
|
Buy Now |