Part Details for P0915N-FA20BR500K by TT electronics / BI Technologies
Overview of P0915N-FA20BR500K by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0915N-FA20BR500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P0915N-FA20BR500K-ND
|
DigiKey | PANEL POTENTIOMETER Min Qty: 4160 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2211 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4160 Package Multiple: 1040 Lead time: 32 Weeks | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
Part Details for P0915N-FA20BR500K
P0915N-FA20BR500K CAD Models
P0915N-FA20BR500K Part Data Attributes
|
P0915N-FA20BR500K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P0915N-FA20BR500K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 9.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 7.05 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for P0915N-FA20BR500K
This table gives cross-reference parts and alternative options found for P0915N-FA20BR500K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0915N-FA20BR500K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0915N-FB15BR500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-FA20BR500K vs P0915N-FB15BR500K |
P0915N-EC20BR500K | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P0915N-FA20BR500K vs P0915N-EC20BR500K |
P0915N-FD20BR500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-FA20BR500K vs P0915N-FD20BR500K |
P0915N-QC30BR500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-FA20BR500K vs P0915N-QC30BR500K |
P0915N-QA25BR500K | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P0915N-FA20BR500K vs P0915N-QA25BR500K |
P0915N-EC30BR500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-FA20BR500K vs P0915N-EC30BR500K |
P0915N-EC15BR500K | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P0915N-FA20BR500K vs P0915N-EC15BR500K |
PTV09A-4225U-B504 | Potentiometer, Carbon Film, 0.05W, 500000ohm, 20V, 20% +/-Tol, 1 Turn(s), 3947, ROHS COMPLIANT | Bourns Inc | P0915N-FA20BR500K vs PTV09A-4225U-B504 |
P0915N-FD15BR500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-FA20BR500K vs P0915N-FD15BR500K |
P0915N-EA20BR500K | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P0915N-FA20BR500K vs P0915N-EA20BR500K |