Part Details for P091N-QC15BR100K by TT electronics / BI Technologies
Overview of P091N-QC15BR100K by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P091N-QC15BR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2632
|
Newark | Rotary Pot, 100K, 0.05W, Th, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:P091 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P091N-QC15BR100K RoHS: Compliant Min Qty: 5880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
P091N-QC15BR100K-ND
|
DigiKey | POT 100K OHM 1/20W PLASTIC LIN Min Qty: 5880 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1514 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5880 Package Multiple: 1960 Lead time: 32 Weeks | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | Potentiometer - Single Gang - 100K (+/-) 20% - 0.05W - Linear Taper - Side Adjust - Knurled Shaft 15mm Long - PCB Through Hole RoHS: Compliant |
372 In Stock |
|
$0.9440 / $1.3910 | Buy Now |
DISTI #
51557650
|
Verical | Res Conductive Plastic POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Box/Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1702 | Americas - 350 |
|
$1.2844 / $1.8070 | Buy Now |
DISTI #
000000000003350094
|
Sager | Potentiometers 1/20W 100K Ohms 20% 9mm ROTARY POT Min Qty: 1960 | 0 |
|
$1.1400 | Buy Now |
|
Master Electronics | Potentiometer - Single Gang - 100K (+/-) 20% - 0.05W - Linear Taper - Side Adjust - Knurled Shaft 15mm Long - PCB Through Hole RoHS: Compliant |
372 In Stock |
|
$0.9440 / $1.3910 | Buy Now |
Part Details for P091N-QC15BR100K
P091N-QC15BR100K CAD Models
P091N-QC15BR100K Part Data Attributes
|
P091N-QC15BR100K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P091N-QC15BR100K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE : 50VAC | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 9.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 7.05 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for P091N-QC15BR100K
This table gives cross-reference parts and alternative options found for P091N-QC15BR100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P091N-QC15BR100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P091P-FB30BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-QC15BR100K vs P091P-FB30BR100K |
P091P-FC35BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-QC15BR100K vs P091P-FC35BR100K |
P091N-EC25BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-QC15BR100K vs P091N-EC25BR100K |
P091P-EA25BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-QC15BR100K vs P091P-EA25BR100K |
P091N-FD20BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-QC15BR100K vs P091N-FD20BR100K |
P091N-EA15BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-QC15BR100K vs P091N-EA15BR100K |
P091P-QA25BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-QC15BR100K vs P091P-QA25BR100K |
P091P-EA35BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-QC15BR100K vs P091P-EA35BR100K |
P091P-EA35BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-QC15BR100K vs P091P-EA35BR100K |
P091P-FD25BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-QC15BR100K vs P091P-FD25BR100K |