There are no models available for this part yet.
Overview of P092N-FD15CR10K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for P092N-FD15CR10K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-P092N-FD15CR10K-ND
|
DigiKey | PANEL POTENTIOMETER Min Qty: 3920 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5084 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 1960 Lead time: 32 Weeks | 0 |
|
$1.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $3.5000 | Buy Now | ||
DISTI #
000000000006570189
|
Sager | Potentiometers Min Qty: 1960 | 0 |
|
$1.5400 | Buy Now |
CAD Models for P092N-FD15CR10K by TT electronics / BI Technologies
Part Data Attributes for P092N-FD15CR10K by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Additional Feature
|
RATED AC VOLTAGE : 50VAC
|
Construction
|
Rectangular
|
Ganging Number
|
2
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
6
|
Number of Turns
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Height
|
11.35 mm
|
Package Length
|
9.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
9.5 mm
|
Packing Method
|
Tray
|
Rated Power Dissipation (P)
|
0.025 W
|
Resistance
|
10000 Ω
|
Resistance Law
|
INVERSE AUDIO
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
CONDUCTIVE PLASTIC
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
FLAT
|
Tolerance
|
20%
|
Alternate Parts for P092N-FD15CR10K
This table gives cross-reference parts and alternative options found for P092N-FD15CR10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P092N-FD15CR10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P092N-FA15CR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FD15CR10K vs P092N-FA15CR10K |
P092N-QA30CR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FD15CR10K vs P092N-QA30CR10K |
P092N-FB20CR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FD15CR10K vs P092N-FB20CR10K |
P092P-QC30CR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FD15CR10K vs P092P-QC30CR10K |
P092P-EA25CR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FD15CR10K vs P092P-EA25CR10K |
P092P-FA30CR10K | Potentiometer, Conductive Plastic, 0.025W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092N-FD15CR10K vs P092P-FA30CR10K |
P092P-FA25CR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FD15CR10K vs P092P-FA25CR10K |
P092N-FA20CR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FD15CR10K vs P092N-FA20CR10K |
P092N-EC25CR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FD15CR10K vs P092N-EC25CR10K |
P092N-QA30CR10K | Potentiometer, Conductive Plastic, 0.025W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092N-FD15CR10K vs P092N-QA30CR10K |