Part Details for P093S-FA15BR200K by TT electronics / BI Technologies
Overview of P093S-FA15BR200K by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P093S-FA15BR200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 1040 | 0 |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5100 / $6.8700 | Buy Now | |
DISTI #
000000000006609946
|
Sager | Potentiometers Min Qty: 1040 | 0 |
|
$3.0300 | Buy Now |
Part Details for P093S-FA15BR200K
P093S-FA15BR200K CAD Models
P093S-FA15BR200K Part Data Attributes:
|
P093S-FA15BR200K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P093S-FA15BR200K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 200000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | SWITCH OPTION AVAILABLE | |
Ganging Number | 3 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 11 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT AND SNAP-IN | |
Tolerance | 20% |
Alternate Parts for P093S-FA15BR200K
This table gives cross-reference parts and alternative options found for P093S-FA15BR200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P093S-FA15BR200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P093S-EA30BR200K | Potentiometer, Conductive Plastic, 0.05W, 200000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P093S-FA15BR200K vs P093S-EA30BR200K |
P093S-QA15BR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P093S-FA15BR200K vs P093S-QA15BR200K |
P093S-FB20BR200K | Potentiometer, Conductive Plastic, 0.05W, 200000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P093S-FA15BR200K vs P093S-FB20BR200K |
P093S-FB25BR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P093S-FA15BR200K vs P093S-FB25BR200K |
P093S-FB30BR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P093S-FA15BR200K vs P093S-FB30BR200K |
P093S-EC20BR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P093S-FA15BR200K vs P093S-EC20BR200K |
P093S-EC25BR200K | Potentiometer, Conductive Plastic, 0.05W, 200000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P093S-FA15BR200K vs P093S-EC25BR200K |
P093S-QA30BR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P093S-FA15BR200K vs P093S-QA30BR200K |
P093S-FC15BR200K | Potentiometer, Conductive Plastic, 0.05W, 200000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P093S-FA15BR200K vs P093S-FC15BR200K |
P093S-FB15BR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P093S-FA15BR200K vs P093S-FB15BR200K |