Part Details for P0K1.161.1E.B.200 by Innovative Sensor Technology IST Ag
Overview of P0K1.161.1E.B.200 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0K1.161.1E.B.200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3708
|
Newark | Rtd Sensor, Class B, 100 Ohm, -50 C, +150 C Rohs Compliant: Yes |Ist Innovative Sensor Technology P0K1.161.1E.B.200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$13.9000 / $21.4800 | Buy Now |
DISTI #
2952-P0K1.161.1E.B.200-ND
|
DigiKey | 100 OHM, 1.6 X 1.2 MM, -50 C TO Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.8812 / $18.0100 | Buy Now |
DISTI #
916-100456
|
Mouser Electronics | Industrial Temperature Sensors 100 Ohm, 1.6 x 1.2 mm, -50 C to +150 C, IEC 60751 F0.3, 200 mm wires RoHS: Compliant | 76 |
|
$10.8800 / $18.3800 | Buy Now |
DISTI #
1778047
|
element14 Asia-Pacific | SENSOR, PT100, 150 DEG C, CLASS B RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$11.9002 / $18.6148 | Buy Now |
DISTI #
1778047
|
Farnell | SENSOR, PT100, 150 DEG C, CLASS B RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 61 |
|
$14.9963 / $27.2193 | Buy Now |