Part Details for P0K1.232.2I.B.050 by Innovative Sensor Technology IST Ag
Overview of P0K1.232.2I.B.050 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0K1.232.2I.B.050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W8493
|
Newark | Rtd Sensor, Extended, 100 Ohm, -50 C, +200 C Rohs Compliant: Yes |Ist Innovative Sensor Technology P0K1.232.2I.B.050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$7.5800 / $12.1100 | Buy Now |
DISTI #
2952-P0K1.232.2I.B.050-ND
|
DigiKey | 100 OHM, 2.3 X 2.0 MM, -50 C TO Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$5.5712 / $9.9500 | Buy Now |
DISTI #
916-100443
|
Mouser Electronics | Industrial Temperature Sensors 100 Ohm, 2.3 x 2.0 mm, -50 C to +200 C, IEC 60751 F0.3, 50 mm wires RoHS: Compliant | 247 |
|
$5.5700 / $9.9400 | Buy Now |
DISTI #
2191844
|
element14 Asia-Pacific | SENSOR, TEMP, 100OHM, 50MM, EXTENDED RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$6.8188 / $11.0223 | Buy Now |
DISTI #
2191844
|
Farnell | SENSOR, TEMP, 100OHM, 50MM, EXTENDED RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 13 |
|
$7.2725 / $17.4365 | Buy Now |
Part Details for P0K1.232.2I.B.050
P0K1.232.2I.B.050 CAD Models
P0K1.232.2I.B.050 Part Data Attributes:
|
P0K1.232.2I.B.050
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
P0K1.232.2I.B.050
Innovative Sensor Technology IST Ag
RTD Platinum Sensor, 100ohm, Rectangular, 2.30 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Reach Compliance Code | unknown | |
Body Breadth | 2 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2.3 mm | |
Housing | PLATINUM | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |