There are no models available for this part yet.
Overview of P1-10106 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-2004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+16S+1HP PF, Vertical, Header. | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. | |
10106132-D006003LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 24S+13HDP STB, Right Angle, Header. |
Price & Stock for P1-10106 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P1-10106
|
Mouser Electronics | Basic / Snap Action Switches S/A P1-11618 EX GRAY BTN/FED STD 595 | 0 |
|
$13.1700 / $20.8500 | Order Now | |
DISTI #
000000000003487044
|
Sager | Pushbutton Switches S/A P1-11618 EX GRAY BTN/FED STD 595 | 0 |
|
Buy Now |