Part Details for P1-10139 by OTTO Engineering Inc
Overview of P1-10139 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for P1-10139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P1-10139
|
Mouser Electronics | Basic / Snap Action Switches P1-10117 EX .100 LONG BUTTON | 0 |
|
$26.1300 / $43.2400 | Order Now |
DISTI #
000000000003487053
|
Sager | Basic / Snap Action Switches P1-10117 EX .100 LONG BUTTON | 0 |
|
Buy Now |
Part Details for P1-10139
P1-10139 CAD Models
P1-10139 Part Data Attributes
|
P1-10139
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P1-10139
OTTO Engineering Inc
Switch, SPST, Vertical, 10A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.25 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | WHITE BUTTON, PUSH-PULL | |
Body Height | 21.2852 mm | |
Body Length or Diameter | 15.8242 mm | |
Bushing Length | ||
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | DOUBLE BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | ALUMINUM ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Terminal Length | 0.188 inch | |
Termination Type | SOLDER LUG |