-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, Momentary-tactile, 10A, 28VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G14A42211612HR | Amphenol Communications Solutions | OCULINK RECEPTACLE Vertical SMT shell leg DIP length 2.9mm tape and reel package | |
54122-116122000RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch | |
AFE11612PAPSEP | Texas Instruments | Radiation-tolerant 12-bit analog front end with temperature sensors and 12 DAC and 16 ADC channels 64-HTQFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P1-11612
|
Mouser Electronics | Basic / Snap Action Switches Style A Sldr Std Black Button RoHS: Compliant | 13 |
|
$15.0000 / $23.7500 | Buy Now |
|
Onlinecomponents.com | Snap-Action Momentary, Sealed, MIL-PFR-8805/3 Pushbutton RoHS: Compliant | 0 |
|
$13.0000 / $20.6900 | Buy Now |
DISTI #
000000000000441005
|
Sager | Pushbutton Switches Style A Sldr Std Black Button Min Qty: 9 | 100 |
|
$12.0800 / $20.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P1-11612
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P1-11612
OTTO Engineering Inc
Pushbutton Switch, DPDT, Momentary-tactile, 10A, 28VDC, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | OTTO | |
Body Height | 21.26 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |