There are no models available for this part yet.
Overview of P1-22121 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-22121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 22 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131319-22121G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 22 Positions, GW Compatible Nylon66, Tray Packing. | |
68422-121HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 21 Positions, 2.54mm Pitch, Vertical, 8.08mm (0.318in) Mating, 5.41mm (0.213in) Tail. |
Price & Stock for P1-22121 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P1-22121
|
Mouser Electronics | Basic / Snap Action Switches Style B Scrw Std Red Button RoHS: Compliant | 0 |
|
$14.0000 / $22.1700 | Order Now | |
Onlinecomponents.com | Snap-Action Momentary, Sealed, MIL-PFR-8805/3 Pushbutton - MS25089-1BR RoHS: Compliant | 0 |
|
$12.1300 / $19.3100 | Buy Now | ||
DISTI #
000000000000441082
|
Sager | Pushbutton Switches Style B Scrw Std Red Button Min Qty: 10 | 0 |
|
$11.2700 / $19.3100 | Buy Now |
CAD Models for P1-22121 by OTTO Engineering Inc
Part Data Attributes for P1-22121 by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Samacsys Manufacturer
|
OTTO
|
Body Length or Diameter
|
15.87 mm
|
Contact (AC) Max Rating R Load
|
10A@115VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
17.79 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
IP64
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
MINIATURE SWITCH
|
Termination Type
|
SCREW
|
Related Parts for P1-22121
-
P1-12115WPushbutton Switches
-
P0627Terminals and Terminal Blocks
-
STPS4S200SRectifier Diodes
-
OR2T26A7BA352-DBField Programmable Gate Arrays
-
MC34063ECDSwitching Regulator or Controllers
-
OAC24AOther Analog ICs
-
NVMFS6B75NLT1GPower Field-Effect Transistors
-
NTE2360Small Signal Bipolar Transistors
-
OPA379AIDBVROperational Amplifiers