There are no models available for this part yet.
Overview of P1-22421 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-22421PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 22 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel. | |
10131319-22421GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Black Color, 22 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | |
134-5224-21D | Amphenol Communications Solutions | Paladin, 5-Pair, 4 Column, Double End Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for P1-22421 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P1-22421
|
Mouser Electronics | Basic / Snap Action Switches Style B Scrw Std Red Button RoHS: Compliant | 0 |
|
$14.0000 / $22.1700 | Order Now | |
Onlinecomponents.com | Snap-Action Momentary, Sealed, MIL-PFR-8805/3 Pushbutton - MS25089-4BR RoHS: Compliant | 0 |
|
$12.1300 / $19.3100 | Buy Now | ||
DISTI #
000000000000441092
|
Sager | Pushbutton Switches Style B Scrw Std Red Button Min Qty: 10 | 0 |
|
$11.2700 / $19.3100 | Buy Now |
CAD Models for P1-22421 by OTTO Engineering Inc
Part Data Attributes for P1-22421 by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Body Length or Diameter
|
15.87 mm
|
Contact (AC) Max Rating R Load
|
10A@115VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
17.79 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
IP64
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SP3T
|
Switch Type
|
MINIATURE SWITCH
|
Termination Type
|
SCREW
|