Part Details for P1-40/I2H/SVB-SW by Eaton Corporation
Overview of P1-40/I2H/SVB-SW by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1-40/I2H/SVB-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3065
|
Newark | Switch, 3P, 40A, 690Vac, Smd Rohs Compliant: Yes |Eaton Moeller P1-40/I2H/SVB-SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$90.8800 / $147.6300 | Buy Now |
DISTI #
P1-40/I2H/SVB-SW
|
TME | Switch-disconnector, Poles: 3, in housing, 40A, Stabl.pos: 2, 22kW Min Qty: 1 | 0 |
|
$125.0200 / $152.8000 | RFQ |