Part Details for P1-40/V/SVB-SW/HI11 by Eaton Corporation
Overview of P1-40/V/SVB-SW/HI11 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-1818A-2 | Renesas Electronics Corporation | Low Resistance, Single 8-Channel, and Differential 4-Channel, CMOS Analog Multiplexers, CERDIP, /Tube | |
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for P1-40/V/SVB-SW/HI11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3081
|
Newark | Switch, 3P, 40A, 690Vac, Rear Rohs Compliant: Yes |Eaton Moeller P1-40/V/SVB-SW/HI11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$114.2100 / $185.5300 | Buy Now |
DISTI #
P1-40/V/SVB-SWHI11
|
TME | Switch-disconnector, Poles: 3, for building in, 40A, Stabl.pos: 2 Min Qty: 1 | 0 |
|
$140.0100 / $161.5600 | RFQ |