Part Details for P1-61611 by OTTO Engineering Inc
Overview of P1-61611 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7616-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Right Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-6616-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 6 Column, Right Polarized, Backplane Module, 1.5mm Wipe, APP. | |
10156616-1100LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 11 positions |
Price & Stock for P1-61611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P1-61611
|
Mouser Electronics | Basic / Snap Action Switches Precision Snap-Action Pushbutton Switch RoHS: Compliant | 0 |
|
$15.0000 / $23.7500 | Order Now |
|
Onlinecomponents.com | Precision Snap-Action Pushbutton Switch RoHS: Compliant | 0 |
|
$13.1600 / $21.1200 | Buy Now |
DISTI #
000000000000441321
|
Sager | Pushbutton Switches SWITCH, MOMENTARY PUSHBUTTON Min Qty: 9 | 0 |
|
$12.0800 / $20.6900 | Buy Now |
Part Details for P1-61611
P1-61611 CAD Models
P1-61611 Part Data Attributes
|
P1-61611
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P1-61611
OTTO Engineering Inc
Pushbutton Switch, DPDT, Momentary-tactile, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Body Length or Diameter | 22.23 mm | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |