There are no models available for this part yet.
Overview of P1-61631 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F61631LN50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
R5F61631N50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
R5F61631D50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) |
Price & Stock for P1-61631 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P1-61631
|
Mouser Electronics | Basic / Snap Action Switches Style F Sldr Std Red Button RoHS: Compliant | 18 |
|
$23.2400 / $32.0700 | Buy Now | |
Onlinecomponents.com | Precision Snap-Action Pushbutton Switch RoHS: Compliant | 0 |
|
$18.1800 / $29.5700 | Buy Now | ||
DISTI #
000000000000441324
|
Sager | Pushbutton Switches Style F Sldr Std Red Button Min Qty: 7 | 0 |
|
$17.7300 / $28.9700 | Buy Now |
CAD Models for P1-61631 by OTTO Engineering Inc
Part Data Attributes for P1-61631 by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Body Length or Diameter
|
22.23 mm
|
Contact (AC) Max Rating R Load
|
10A@115VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
IP64
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
MINIATURE SWITCH
|
Termination Type
|
SOLDER
|