Part Details for P1-72432 by OTTO Engineering Inc
Overview of P1-72432 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137927-2432LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 15u\\ Gold (Tin on Tails) plating, 24 Positions, Non GW Compatible LCP, Tape and Reel withcap. |
Price & Stock for P1-72432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000441466
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for P1-72432
P1-72432 CAD Models
P1-72432 Part Data Attributes
|
P1-72432
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P1-72432
OTTO Engineering Inc
Pushbutton Switch, SP3T, Latched-tactile, 10A, 28VDC, Screw Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Body Length or Diameter | 17.47 mm | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SCREW |