Part Details for P1-90014 by OTTO Engineering Inc
Overview of P1-90014 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for P1-90014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P1-90014
|
Mouser Electronics | Basic / Snap Action Switches S/A P1-90013 EXCEPT LONGER AND 15/32 RoHS: Compliant | 18 |
|
$23.5700 / $32.5300 | Buy Now |
DISTI #
000000000000709694
|
Sager | Pushbutton Switches S/A P1-90013 EXCEPT LONGER AND 15/32 | 0 |
|
Buy Now |
Part Details for P1-90014
P1-90014 CAD Models
P1-90014 Part Data Attributes:
|
P1-90014
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P1-90014
OTTO Engineering Inc
Switch, SPST, Vertical, 10A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.28 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED BUTTON, DUST-TIGHT | |
Body Height | 21.082 mm | |
Body Length or Diameter | 14.224 mm | |
Bushing Length | 0.34 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | DOUBLE BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | ALUMINUM ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Terminal Length | 0.19 inch | |
Termination Type | SOLDER LUG |