Part Details for P100/2528/B by Labfacility Limited
Overview of P100/2528/B by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P100/2528/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX8034
|
Newark | Temperature Sensor, -200 To +800+C, 100 Ohm, Sensing Temperature Min:-200°C, Sensing Temperature Max:650°C, Resistance:100Ohm, Product Range:Pt100 Series Rohs Compliant: Yes |Labfacility P100/2528/B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$14.8400 / $22.9300 | Buy Now |