Part Details for P1011-6 by Littelfuse Inc
Overview of P1011-6 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1011-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4618
|
Newark | 8 Pin Socket (Rbo8-Pc)/ Box |Littelfuse P1011-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 / $14.9100 | Buy Now |
DISTI #
F10621-ND
|
DigiKey | RELAY SOCKET 8 POS CHASSIS MOUNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$12.1189 / $18.8100 | Buy Now |
DISTI #
576-P1011-6
|
Mouser Electronics | Relay Sockets & Hardware 8PINSOCKET(RBO8-PC) RoHS: Compliant | 1 |
|
$14.2000 / $18.7900 | Buy Now |
DISTI #
V79:2366_27370056
|
Arrow Electronics | Relay Sockets Screw Terminal 10A 600VAC Surface Mount Min Qty: 1 Package Multiple: 1 Date Code: 1533 | Americas - 5 |
|
$14.5100 / $14.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.2600 / $14.9100 | Buy Now | |
DISTI #
66750434
|
Verical | Relay Sockets Screw Terminal 10A 600VAC Surface Mount Min Qty: 1 Package Multiple: 1 Date Code: 1533 | Americas - 5 |
|
$14.5100 / $14.5900 | Buy Now |
DISTI #
P1011-6
|
TTI | Relay Sockets & Hardware 8PINSOCKET(RBO8-PC) Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.3400 / $15.1100 | Buy Now |
|
Ozdisan Elektronik | RELAY SOCKET 8 POS CHASSIS MOUNT | 0 |
|
$32.0387 / $34.2814 | RFQ |
Part Details for P1011-6
P1011-6 CAD Models
P1011-6 Part Data Attributes:
|
P1011-6
Littelfuse Inc
Buy Now
|
Compare Parts:
P1011-6
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |