Part Details for P1011NSE2HFB by NXP Semiconductors
Overview of P1011NSE2HFB by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for P1011NSE2HFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1011NSE2HFB
|
Avnet Americas | MPU QorIQ RISC 32-Bit 800MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II Tray - Trays (Alt: P1011NSE2HFB) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$65.2947 / $75.2995 | Buy Now |
|
Rochester Electronics | QorIQ, Power Arch 32-Bit SoC, 800MHz, GbE, DDR2/3 w/ECC, PCIe, USB, TDM, SEC, 0 to 125C, Rev 1.1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$71.8000 / $84.4700 | Buy Now |
DISTI #
P1011NSE2HFB
|
Avnet Americas | MPU QorIQ RISC 32-Bit 800MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II Tray - Trays (Alt: P1011NSE2HFB) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$65.2947 / $75.2995 | Buy Now |
DISTI #
2890294
|
Farnell | MPU, 32BIT, 800MHZ, BGA-689 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$55.8336 / $75.1582 | Buy Now |
Part Details for P1011NSE2HFB
P1011NSE2HFB CAD Models
P1011NSE2HFB Part Data Attributes:
|
P1011NSE2HFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1011NSE2HFB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA2-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
Length | 31 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 7 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.46 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |