Part Details for P1014NSN5DFB by NXP Semiconductors
Overview of P1014NSN5DFB by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1014NSN5DFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9470
|
Newark | Qoriq, 32-Bit Power Arch, Soc, 533 Mhz, Usb, Sata, Gbe, Pcie, Ddr3, 0-105C, Rev2.01/ Tray Rohs Compliant: Yes |Nxp P1014NSN5DFB RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8300 / $34.5200 | Buy Now |
DISTI #
P1014NSN5DFB
|
Avnet Americas | MPU QorIQ P1014 RISC 32Bit 533MHz 425-Pin TE-BGA I Each - Trays (Alt: P1014NSN5DFB) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 65 Partner Stock |
|
$29.9212 / $34.5059 | Buy Now |
|
Rochester Electronics | P1014 - QorIQ RISC Microprocessor, Power Architecture, 32-Bit RoHS: Compliant Status: Obsolete Min Qty: 1 | 65 |
|
$29.9200 / $35.2000 | Buy Now |
Part Details for P1014NSN5DFB
P1014NSN5DFB CAD Models
P1014NSN5DFB Part Data Attributes
|
P1014NSN5DFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1014NSN5DFB
NXP Semiconductors
32-BIT, 533 MHz, RISC PROCESSOR, PBGA425
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 1.90 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TEPBGA-425 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B425 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 425 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.9 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for P1014NSN5DFB
This table gives cross-reference parts and alternative options found for P1014NSN5DFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1014NSN5DFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1014PXN5DFB | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5DFB vs P1014PXN5DFB |
P1014PSN5DFB | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5DFB vs P1014PSN5DFB |
P1014PSE5DFB | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5DFB vs P1014PSE5DFB |
P1014NXE5DFB | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5DFB vs P1014NXE5DFB |
P1014NXN5DFA | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5DFB vs P1014NXN5DFA |
P1014NXN5DFB | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5DFB vs P1014NXN5DFB |
P1014PSE5DFA | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5DFB vs P1014PSE5DFA |
P1014CXN5DFB | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5DFB vs P1014CXN5DFB |
P1014NSE5DFA | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5DFB vs P1014NSE5DFA |
P1014CSE5DFB | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5DFB vs P1014CSE5DFB |