Part Details for P1014NXE5HHB by NXP Semiconductors
Overview of P1014NXE5HHB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1014NXE5HHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9475
|
Newark | Qoriq, 32-Bit Power Arch, Soc, 800 Mhz, Usb, Sata, Sec, Gbe, Pcie, Ddr3, -40C To105C, Rev2.01/ Tray Rohs Compliant: Yes |Nxp P1014NXE5HHB RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1700 / $50.0500 | Buy Now |
DISTI #
67X4580
|
Newark | Qoriq, 32-Bit Power Arch, Soc, 800 Mhz, Usb, Sata, Sec, Gbe, Pcie, Ddr3, -40C To105C, Rev2.01 Rohs Compliant: Yes |Nxp P1014NXE5HHB RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0100 / $47.8900 | Buy Now |
Part Details for P1014NXE5HHB
P1014NXE5HHB CAD Models
P1014NXE5HHB Part Data Attributes
|
P1014NXE5HHB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1014NXE5HHB
NXP Semiconductors
32-BIT, 800 MHz, RISC PROCESSOR, PBGA425
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B425 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 425 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.9 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for P1014NXE5HHB
This table gives cross-reference parts and alternative options found for P1014NXE5HHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1014NXE5HHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1014CSE5HHA | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NXE5HHB vs P1014CSE5HHA |
P1014CXN5HHB | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NXE5HHB vs P1014CXN5HHB |
P1014NSN5HHA | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NXE5HHB vs P1014NSN5HHA |
P1014PSN5HHA | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NXE5HHB vs P1014PSN5HHA |
P1014PXE5HHA | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NXE5HHB vs P1014PXE5HHA |
P1014PXN5HHA | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NXE5HHB vs P1014PXN5HHA |
P1014CXE5HHA | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NXE5HHB vs P1014CXE5HHA |
P1014NSE5HHB | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NXE5HHB vs P1014NSE5HHB |
P1014PXN5HHB | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NXE5HHB vs P1014PXN5HHB |
P1014NXN5HHB | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NXE5HHB vs P1014NXN5HHB |