P101AA252M250V
KEMET Corporation
Description: Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0025uF, Surface Mount, 5045, CHIP

Overview of P101AA252M250V by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P101AA252M250V by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ2265
Newark 2.5Nf Ac 20V |Kemet P101AA252M250V RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 1750
  • 500 $1.7500
  • 1,000 $1.5600
  • 2,500 $1.4400
$1.4400 / $1.7500 Buy Now
DISTI # 79M4711
Newark 2.5Nf Ac 20V |Kemet P101AA252M250V RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.7000
  • 1,000 $1.6000
  • 2,000 $1.5200
  • 4,000 $1.3700
  • 6,000 $1.3200
  • 10,000 $1.2700
$1.2700 / $1.7000 Buy Now
Chip 1 Exchange INSTOCK 2275
RFQ

CAD Models for P101AA252M250V by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P101AA252M250V by KEMET Corporation

P101AA252M250V
KEMET Corporation
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5045
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.10
Factory Lead Time
22 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS : Y2
Capacitance
0.0025 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
6.5 mm
JESD-609 Code
e3
Length
12.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
1500 V
Reference Standard
AEC-Q200; ENEC; CUL; UL
Size Code
5045
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
11.5 mm
Want to compare parts?
  1. P101AA252M250V
    KEMET Corporation
    Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0025uF, Surface Mount, 5045, CHIP
    VS

Alternate Parts for P101AA252M250V

This table gives cross-reference parts and alternative options found for P101AA252M250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P101AA252M250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMP253MA4250MTV24 Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0025uF, Surface Mount, 5045, CHIP KEMET Corporation P101AA252M250V vs SMP253MA4250MTV24
SMP253MA4250MBULK Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0025uF, Surface Mount, 5045, CHIP KEMET Corporation P101AA252M250V vs SMP253MA4250MBULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P101AA252M250V by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P101AA252M250V by KEMET Corporation

Select Manufacturer
Which Manufacturer of P101AA252M250V would you like to use for your alert(s)?
  • Please alert me when P101AA252M250V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P101AA252M250V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P101AA252M250V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P101AA252M250V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P101AA252M250V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P101AA252M250V by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: