Part Details for P1020NSN2DFB by Freescale Semiconductor
Overview of P1020NSN2DFB by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1020NSN2DFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P1020NSN2DFB-ND
|
DigiKey | IC MPU QORIQ P1 800MHZ PBGA689 Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$64.6500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Rochester Electronics | QorIQ, Power Arch 32-Bit SoC, 2 X 533MHz, GbE, DDR2/3 w/ECC, PCIe, USB, TDM, 0 to 125C, Rev 1.1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$55.4800 / $65.2700 | Buy Now |
Part Details for P1020NSN2DFB
P1020NSN2DFB CAD Models
P1020NSN2DFB Part Data Attributes
|
P1020NSN2DFB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P1020NSN2DFB
Freescale Semiconductor
QorIQ, Power Arch 32-Bit SoC, 2 X 533MHz, GbE, DDR2/3 w/ECC, PCIe, USB, TDM, 0 to 125C, Rev 1.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Speed | 533 MHz | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |