Part Details for P1020NXN2FFB by NXP Semiconductors
Overview of P1020NXN2FFB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1020NXN2FFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9489
|
Newark | Qoriq, Power Arch 32-Bit Soc, 2 X 667Mhz, Gbe, Ddr2/3 W/Ecc, Pcie, Usb, Tdm, -40 To 125C, R1.1/ Tray Rohs Compliant: Yes |Nxp P1020NXN2FFB RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8700 / $77.4800 | Buy Now |
DISTI #
61763907
|
Verical | MPU QorIQ P1020 RISC 32bit 45nm 667MHz 689-Pin TEBGA II Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 513 |
|
$246.4200 / $492.8300 | Buy Now |
Part Details for P1020NXN2FFB
P1020NXN2FFB CAD Models
P1020NXN2FFB Part Data Attributes
|
P1020NXN2FFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1020NXN2FFB
NXP Semiconductors
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,689PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA2-689 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 12 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |