P1022NSN2MHB
Description: 32-BIT, 1200MHz, RISC PROCESSOR, PBGA689

Overview of P1022NSN2MHB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for P1022NSN2MHB by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK9499
Newark Qoriq, 32 Bit Power Arch Soc, 1.2Ghz, 2Core, Gbe, Pcie, Usb, Ddr2/3, Ecc, Lcd, -40 To 125C, Rev 2/ Tray Rohs Compliant: Yes |Nxp P1022NSN2MHB RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $118.3200
  • 50 $116.6000
  • 100 $109.7400
$109.7400 / $118.3200 Buy Now
DISTI # P1022NSN2MHB
Avnet Americas MPU - Components - Trays (Alt: P1022NSN2MHB) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 15 Partner Stock
  • 3 $122.5939
  • 5 $120.0220
  • 8 $116.5928
  • 20 $114.8782
  • 30 $112.3063
  • 150 $109.7344
  • 300 $106.3052
$106.3052 / $122.5939 Buy Now
Rochester Electronics QorIQ, 32 Bit Power Arch SoC, 1.2GHz, 2Core, GbE, PCIe, USB, DDR2/3, ECC, LCD, -40 to 125C, Rev 2 RoHS: Compliant Status: Obsolete Min Qty: 1 15
  • 1 $125.0300
  • 25 $122.5300
  • 100 $117.5300
  • 500 $112.5300
  • 1,000 $106.2700
$106.2700 / $125.0300 Buy Now
DISTI # SMC-P1022NSN2MHB
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2340
RFQ

CAD Models for P1022NSN2MHB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1022NSN2MHB by NXP Semiconductors

P1022NSN2MHB
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, WBTEBGAII-689
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
133 MHz
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B689
JESD-609 Code
e2
Length
31 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
689
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.46 mm
Speed
1200 MHz
Supply Voltage-Max
1.1 V
Supply Voltage-Min
1 V
Supply Voltage-Nom
1.05 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
31 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. P1022NSN2MHB
    NXP Semiconductors
    32-BIT, 1200MHz, RISC PROCESSOR, PBGA689
    VS

Related Parts for P1022NSN2MHB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1022NSN2MHB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1022NSN2MHB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P1022NSN2MHB would you like to use for your alert(s)?
  • Please alert me when P1022NSN2MHB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1022NSN2MHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1022NSN2MHB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1022NSN2MHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1022NSN2MHB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1022NSN2MHB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: