Part Details for P10514 BK005 by Alpha Wire
Overview of P10514 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P10514 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C2905
|
Newark | Sleeving, Protective Flex, 1.677Mm, Black, 100Ft, Sleeving/Tubing Type:Flexible, Sleeving Material:Pvc (Polyvinylchloride), Sleeving Colour:Black, Internal Diameter:1.677Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Alpha Wire P10514 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$20.7700 / $25.9600 | Buy Now |
DISTI #
AP10514B-.064-ND
|
DigiKey | TUBING 0.064" ID PVC 100' BLACK Min Qty: 1 Lead time: 12 Weeks Container: Spool |
4 In Stock |
|
$22.7992 / $34.1100 | Buy Now |
DISTI #
71269582
|
RS | Multipurpose PVC Tubing,.064 inch, Flexible, Black,100 | Alpha Wire P10514 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$31.7200 / $34.1100 | RFQ |
DISTI #
51488168
|
Verical | Wire management products multi-purpose pvc tubing, flexible wire protection Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$42.2760 / $73.9050 | Buy Now |