Part Details for P10514 CL002 by Alpha Wire
Overview of P10514 CL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P10514 CL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7579
|
Newark | Cable Sleeve, Multi-Purpose, 0.072", Sleeving/Tubing Type:Multi-Purpose, Sleeving Material:Pvc (Polyvinylchloride), Sleeving Colour:Transparent, Internal Diameter:0.072", Length - Metric:152.4M, Length - Imperial:500Ft Rohs Compliant: Yes |Alpha Wire P10514 CL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$80.4300 / $108.2200 | Buy Now |
DISTI #
P10514CL002-ND
|
DigiKey | TUBING 0.064" ID PVC 500' CLEAR Min Qty: 1 Lead time: 12 Weeks Container: Spool |
1 In Stock |
|
$77.9084 / $98.1500 | Buy Now |
DISTI #
51522724
|
Verical | Cable Accessories Tubing Fit Polyvinyl Chloride Clear RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1501 | Americas - 4 |
|
$103.7790 / $126.3340 | Buy Now |
Part Details for P10514 CL002
P10514 CL002 CAD Models
P10514 CL002 Part Data Attributes
|
P10514 CL002
Alpha Wire
Buy Now
|
Compare Parts:
P10514 CL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |