Part Details for P10516 CL001 (ALTERNATE: P10516 CL001) by Alpha Wire
Overview of P10516 CL001 (ALTERNATE: P10516 CL001) by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P10516 CL001 (ALTERNATE: P10516 CL001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70137765
|
RS | Tubing, PVC, Clear, 0.053 in. ID, UL VW-1/224, CSA 198, MIL-I-631D, 1000 ft | Alpha Wire P10516 CL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 3 |
|
$114.8600 / $129.0600 | Buy Now |