Part Details for P10518 CL005 by Alpha Wire
Overview of P10518 CL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P10518 CL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6206
|
Newark | Sleeving, Protective Flex, 1.067Mm, Transparent, 100Ft, Sleeving/Tubing Type:Multi-Purpose, Sleeving Material:Pvc (Polyvinylchloride), Sleeving Colour:Transparent, Internal Diameter:1.067Mm, Length - Metric:30.5M, Product Range:- Rohs Compliant: Yes |Alpha Wire P10518 CL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$30.1200 / $46.0400 | Buy Now |
DISTI #
3937-P10518CL005-ND
|
DigiKey | TUBING 0.04" ID PVC 100' CLEAR Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$48.4200 | Buy Now |
DISTI #
P10518CL005-ND
|
DigiKey | TUBING 0.04" ID PVC 100' CLEAR Min Qty: 1 Lead time: 12 Weeks Container: Spool |
19 In Stock |
|
$22.5844 / $31.4900 | Buy Now |
DISTI #
71269587
|
RS | Multipurpose PVC Tubing,.04 inch, Flexible, Clear,100 | Alpha Wire P10518 CL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: ft. Coil | 4 |
|
$23.5200 / $26.1400 | Buy Now |