Part Details for P10LYEAG103MB4 by Vishay Intertechnologies
Overview of P10LYEAG103MB4 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P10LYEAG103MB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M5026
|
Newark | P10L Ye Ag 10K 20% Bo E3 /Bulk In Box |Vishay P10LYEAG103MB4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2400 / $10.4400 | Buy Now |
DISTI #
P10LYEAG103MB4
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 100 mW, ± 20% - Bulk (Alt: P10LYEAG103MB4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8138 / $12.0976 | Buy Now |
Part Details for P10LYEAG103MB4
P10LYEAG103MB4 CAD Models
P10LYEAG103MB4 Part Data Attributes
|
P10LYEAG103MB4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P10LYEAG103MB4
Vishay Intertechnologies
Potentiometer, Cermet, 0.1W, 10000ohm, 31.6V, 20% +/-Tol, 150ppm/Cel, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Fully Sealed | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 4 mm | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 9.7 mm | |
Package Style | PCB Mount | |
Package Width | 9.6 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Size Code | 3838 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 20% | |
Working Voltage | 31.6 V |