Part Details for P10XHAI503JB30 by Vishay Intertechnologies
Overview of P10XHAI503JB30 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P10XHAI503JB30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R5199
|
Newark | P10 Xh R 50K 5% Bo E3 /Bulk In Box |Vishay P10XHAI503JB30 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $11.6400 | Buy Now |
DISTI #
P10XHAI503JB30
|
Avnet Americas | Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 500 mW, ± 5% - Boxed Product (Development Kits) (Alt: P10XHAI503JB30) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$8.7142 / $13.4868 | Buy Now |
DISTI #
P10XHAI503JB30
|
Avnet Americas | Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 500 mW, ± 5% - Boxed Product (Development Kits) (Alt: P10XHAI503JB30) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$8.7142 / $13.4868 | Buy Now |
Part Details for P10XHAI503JB30
P10XHAI503JB30 CAD Models
P10XHAI503JB30 Part Data Attributes:
|
P10XHAI503JB30
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P10XHAI503JB30
Vishay Intertechnologies
Potentiometer, Cermet, 0.5W, 158V, 5% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.7 mm | |
Package Length | 9.6 mm | |
Package Style | PCB Mount | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 158 V |