There are no models available for this part yet.
Overview of P110PC1-XY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P110PC1-XY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K3529
|
Newark | 1 Pair 110 Patch Connector Rohs Compliant: Yes |Panduit P110PC1-XY RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$37.8000 / $47.5200 | Buy Now | |
DISTI #
P110PC1-XY-ND
|
DigiKey | CONN WRG BLOCK 1 PAIR Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0180 | Buy Now | |
DISTI #
P110PC1-XY
|
Avnet Americas | Conn Pan-Punch 110 2 POS ST Cable Mount 1 Port Cat 5e - Bulk (Alt: P110PC1-XY) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5400 | Buy Now | |
DISTI #
644-P110PC1-XY
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1 Pr 110 Patch Conn RoHS: Compliant | 0 |
|
$3.5700 / $4.2500 | Order Now | |
DISTI #
PANP110PC1-XY
|
Heilind Electronics | 1 PAIR 110 PATCH CONNECTOR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminates 1-pair, 24 AWG solid or stranded cable. RoHS: Compliant | 0 |
|
$3.5400 / $4.1300 | Buy Now | ||
DISTI #
000000000001703215
|
Sager | Modular Connectors / Ethernet Connectors 1 Pr 110 Patch Conn Min Qty: 10 | 0 |
|
$2.7300 / $3.5600 | Buy Now |