Part Details for P110PC2IG3MY by Panduit Corp
Overview of P110PC2IG3MY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110PC2IG3MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3570
|
Newark | 110 Patch Cord Assembly, 2 Pair, 3 Mete Rohs Compliant: Yes |Panduit P110PC2IG3MY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4100 / $33.2000 | Buy Now |
DISTI #
P110PC2IG3MY-ND
|
DigiKey | 110 PATCH CORD ASSEMBLY, 2 PAIR, Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2900 | Buy Now |
DISTI #
P110PC2IG3MY
|
Avnet Americas | Cable Assembly Patch Cord 3m Pan-Punch 110 to Pan-Punch 110 PL-PL - Bulk (Alt: P110PC2IG3MY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7000 | Buy Now |
DISTI #
644-P110PC2IG3MY
|
Mouser Electronics | Ethernet Cables / Networking Cables 110 PatchCord Asmbly 2 Pair 3 Mete RoHS: Compliant | 0 |
|
$25.8000 / $30.9000 | Order Now |
DISTI #
PANP110PC2IG3MY
|
Heilind Electronics | 110 PATCH CORD ASSEMBLY, 2 3 PAIR, METE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Patch Cord 3m Pan-Punch 110 to Pan-Punch 110 PL-PL RoHS: Compliant | 5 Factory Stock |
|
$24.7000 / $31.6900 | Buy Now |
DISTI #
000000000001703250
|
Sager | Ethernet Cables / Networking Cables 110 PatchCord Asmbly 2 Pair 3 Mete Min Qty: 1 | 0 |
|
$20.9700 / $27.3900 | Buy Now |
|
Master Electronics | Cable Assembly Patch Cord 3m Pan-Punch 110 to Pan-Punch 110 PL-PL RoHS: Compliant | 5 Factory Stock |
|
$24.7000 / $31.6900 | Buy Now |