Part Details for P110PC4IG6AY by Panduit Corp
Overview of P110PC4IG6AY by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110PC4IG6AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3616
|
Newark | Patch Cord, Cat5E, 6Ft, Gray, Connector Type B:Rj45 Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Gray, Product Range:-, Cable Length:6Ft, Computer Connector B:Rj45 Plug Rohs Compliant: Yes |Panduit P110PC4IG6AY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7200 | Buy Now |
DISTI #
P110PC4IG6AY-ND
|
DigiKey | 110 PATCH CORD ASSEMBLY, 4 PAIR Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$24.4980 / $25.2000 | Buy Now |
DISTI #
P110PC4IG6AY
|
Avnet Americas | Cable Assembly Cat 5e Patch 1.89m 8 POS 110 Connector to 8 POS RJ-45 PL-PL - Bulk (Alt: P110PC4IG6AY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1800 | Buy Now |
DISTI #
644-P110PC4IG6AY
|
Mouser Electronics | Ethernet Cables / Networking Cables 110 PatchCord Asmbly 4 Pair Connecto RoHS: Compliant | 0 |
|
$24.1900 / $26.8400 | Order Now |
DISTI #
PANP110PC4IG6AY
|
Heilind Electronics | 110 PATCH CORD ASSEMBLY, 4 PAIR CONNECTO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Cat 5e Patch 1.89m 110 Connector to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$22.1800 / $25.8700 | Buy Now |
DISTI #
P110PC4IG6AY
|
Avnet Americas | Cable Assembly Cat 5e Patch 1.89m 8 POS 110 Connector to 8 POS RJ-45 PL-PL - Bulk (Alt: P110PC4IG6AY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1800 | Buy Now |
DISTI #
P110PC4IG6AY
|
Avnet Americas | Cable Assembly Cat 5e Patch 1.89m 8 POS 110 Connector to 8 POS RJ-45 PL-PL - Bulk (Alt: P110PC4IG6AY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1800 | Buy Now |
DISTI #
000000000001703304
|
Sager | Ethernet Cables / Networking Cables 110 PatchCord Asmbly 4 Pair Connecto Min Qty: 1 | 0 |
|
$18.8200 / $24.5900 | Buy Now |