Part Details for P110PC4IG7Y by Panduit Corp
Overview of P110PC4IG7Y by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110PC4IG7Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3621
|
Newark | Patch Cord, Cat5E, 7Ft, Gray, Connector Type A:-, Connector Type B:4-Pair 110 Connector, Cable Length - Imperial:7Ft, Cable Length - Metric:2.1M, Jacket Color:Grey, Product Range:-, Cable Length:7Ft Rohs Compliant: Yes |Panduit P110PC4IG7Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001703311
|
Sager | Ethernet Cables / Networking Cables 110 PatchCord Asmbly 4 Pair Cat 5e | 0 |
|
Buy Now |
Part Details for P110PC4IG7Y
P110PC4IG7Y CAD Models
P110PC4IG7Y Part Data Attributes
|
P110PC4IG7Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P110PC4IG7Y
Panduit Corp
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |