-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8736
|
Newark | Spring Probe, 65° Point, 2A, Connector Type:Spring Loaded Probe, Centerline Spacing:3Mm, Connector Tip Style:65° Convex, Current Rating:2A, Overall Length:27Mm, Spring Force Initial:-, Spring Force Working Travel:2.7Oz Rohs Compliant: Yes |Harwin P1113SS3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $4.9300 | Buy Now |
DISTI #
952-3572-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
595 In Stock |
|
$2.6370 / $4.8800 | Buy Now |
DISTI #
P1113SS3
|
TTI | Test Probes 3mm SPRING PROBE CONVEX HEAD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 270 In Stock |
|
$3.2400 / $5.3200 | Buy Now |
DISTI #
P1113SS3
|
Avnet Abacus | One Part Spring Probe, 3mm minimum pitch, �2.34mm Convex Pointed Head (Alt: P1113SS3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P1113SS3
Harwin
Buy Now
Datasheet
|
Compare Parts:
P1113SS3
Harwin
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |